PDP SEO Portlet

39-00-0121

Contact PIN Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0121
Secondary Manufacturer Part#: 39-00-0121
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Pin
Tin
260
Cable Mount
-40 to 105 °C
16.8 x 3.6 x 4.5 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:900  Mult:1  
USD $:
900+
$0.08358
4500+
$0.07934
9000+
$0.0756
17900+
$0.07234
35800+
$0.07066