PDP SEO Portlet

39-00-0096

Contact PIN Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0096
Secondary Manufacturer Part#: 39-00-0096
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Tin
Cable Mount
-40 to 105 °C
16.8 x 3.6 x 4.5 mm
No
Crimp
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.39078
1100+
$0.37051
2100+
$0.35158
4200+
$0.3336
32000+
$0.31468