39-00-0089
Contact, Mini-Fit Jr. 5556 Series, Socket, Crimp, 16 AWG, Gold Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 39-00-0089
Secondary Manufacturer Part#: 0039000089
- RoHS 10 Compliant
- Tariff Charges
The 39-00-0089 is a Mini-Fit® female crimp terminal made of brass with gold-plated finish. It accepts 16AWG wire. It mates with 5558 Mini-Fit® crimp male terminals, Mini-Fit Jr.™ header, dual row, 5566, 5569. It can be used with 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount and 5559 Mini-Fit Jr.™ dual row plug housing.
- Current rating per contact is 9A
- Voltage (maximum) is 600V
- 30 cycles durability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 14.7 x 3.6 x 4.5 mm | ||
| No | ||
| Crimp | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |