39-00-0081
Contact, Mini-Fit Jr. 5558, Pin, Crimp, 16 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 39-00-0081
Secondary Manufacturer Part#: 0039000081
- RoHS 10 Compliant
- Tariff Charges
Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
- Wire size of 16AWG
- Maximum wire insulation diameter range from 1.8mm to 3.1mm
- Crimp or compression termination interface style
- Maximum voltage is 600V
- Maximum current per contact is 9A
- Maximum durability of 30 mating cycles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Matte Tin Over Copper | ||
| Pin | ||
| Matte Tin Over Copper | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 16.8 x 3.6 x 4.5 mm | ||
| No | ||
| Crimp | ||
| 22 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |