PDP SEO Portlet

39-00-0079

Contact, Mini-Fit Jr. 5556, Socket, Crimp, 16 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0079
Secondary Manufacturer Part#: 39-00-0079
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Phosphor Bronze
Tin
Power
Receptacle
Tin
10 mOhm
9 A
Cable Mount
-40 to 105 °C
0.889 um
14.7 x 3.6 x 4.5 mm mm
5556
No
Crimp
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04154
20000+
$0.03869
104000+
$0.03588
208000+
$0.03475
416000+
$0.03334