39-00-0078
Contact Socket Crimp Straight Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 39-00-0078
Secondary Manufacturer Part#: 01E9725
- RoHS 10 Compliant
- Tariff Charges
39-00-0078 is a Mini-Fit female crimp terminal with tin (Sn) over copper (Cu) plated brass. It mates with Mini-Fit Jr. receptacle housing 5557, Mini-Fit BMI slide and lock panel mount 44516, Mini-Fit BMI panel mount receptacle housing 42474, 43760. Suitable for power, wire-to-board, wire-to-wire applications.
- 9A, 600V rated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Housing | ||
| Brass | ||
| Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 10 mOhm | ||
| 9 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.889 um | ||
| 14.7 x 3.6 x 4.5 mm mm | ||
| 5556 | ||
| No | ||
| Crimp | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |