PDP SEO Portlet

39-00-0077

Contact, Mini-Fit Jr. 5556, Socket, Crimp, 16 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0077
Secondary Manufacturer Part#: 39-00-0077
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 39-00-0077 is a Mini-Fit® female socket Crimp Terminal made of brass with tin plated finish. This 5556 series female crimp terminal accepts 16AWG wire. The socket terminal mates with 5558 Mini-Fit® crimp male terminals, 5566 and 5569 dual row Mini-Fit Jr.™ header. It can be used with 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount, 5559 Mini-Fit Jr.™ dual row plug housing. The terminal is suitable for power applications.

  • 9A Maximum current per contact
  • 600V Maximum voltage
  • 30 Maximum mating cycles durability

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Connector
Brass
Matte Tin Over Copper
Power
Socket
Matte Tin Over Copper
10 mOhm
9 A
Cable Mount
-40 to 105 to 105 °C
0.889 um
14.7 x 3.6 x 4.5 mm
5556
0
Crimp
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02569
16000+
$0.0244
32000+
$0.0231
64000+
$0.02196
104000+
$0.02067