PDP SEO Portlet

39-00-0076

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0076
Secondary Manufacturer Part#: 39-00-0076
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Tin
Cable Mount
-40 to 105 °C
16.8 x 3.6 x 4.5 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
498+
$0.32462
1200+
$0.3095
2400+
$0.29274
4800+
$0.278
9600+
$0.26668