39-00-0073
Contact Socket Crimp Straight Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Connectors | ||
| Brass | ||
| Gold Over Nickel | ||
| Signal | ||
| Socket | ||
| Tin Over Nickel | ||
| 10 mOhm | ||
| 9 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.381 um | ||
| 14.7 x 3.6 x 4.5 mm | ||
| 5556 | ||
| No | ||
| Crimp | ||
| 24 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |