PDP SEO Portlet

39-00-0067

Contact PIN Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0067
Secondary Manufacturer Part#: 39-00-0067
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Pin
Tin
Cable Mount
16.8 x 2.3 x 2.3 mm
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.09385
12000+
$0.08928
18000+
$0.08466
24000+
$0.08062
84000+
$0.06667