PDP SEO Portlet

39-00-0059

Contact, Mini-Fit Jr. 5556, Socket, Crimp, 18 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0059
Secondary Manufacturer Part#: 28X2737
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 39-00-0059 from Molex is a 5556 series Mini-Fit® female crimp terminal. It mates with 5558 Mini-Fit® crimp male terminals and 5566, 5569 Mini-Fit Jr.™ dual row header. It is used with part(s) such as 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount.

  • Tin (Sn) over phosphor bronze
  • 18AWG, 20AWG, 22AWG, 24AWG wire size
  • Wire insulation diameter range from 1.3mm to 3.10mm
  • Crimp or compression termination interface style
  • Maximum voltage is 600V
  • Maximum current per contact is 9A
  • Maximum durability of 30 mating cycle

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
-40 to 105 °C
14.7 x 3.6 x 4.5 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 81 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
1+
$0.043
8000+
$0
16000+
$0