39-00-0048
Contact PIN Crimp ST Cable Mount Reel
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 39-00-0048
Secondary Manufacturer Part#: 56H7604
- RoHS 10 Compliant
- Tariff Charges
Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
- Positive locking and scoop-proof housings
- Fully isolated terminals
- Polarized mating geometry ensures mismating
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Connector | ||
| Brass | ||
| Matte Tin Over Copper | ||
| Power | ||
| PIN | ||
| Matte Tin Over Copper | ||
| 10 mOhm | ||
| 9 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.889 um | ||
| 16.8 x 2.3 x 2.3 mm | ||
| 5558 | ||
| No | ||
| Crimp | ||
| 28 to 22, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |