PDP SEO Portlet

39-00-0046

Contact, Mini-Fit Jr. 5556 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0046
Secondary Manufacturer Part#: 39-00-0046
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Brass
Tin
Power
Receptacle
Tin
10 mOhm
9 A
Cable Mount
-40 to 105 to 105 °C
0.889 um
14.7 x 2.3 x 2.3 mm mm
5556 Series
No
Crimp
28 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.02862
18000+
$0.02708
24000+
$0.02468
84000+
$0.02099
204000+
$0.0196