PDP SEO Portlet

39-00-0040

Contact, Mini-Fit Jr. 5558 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0040
Secondary Manufacturer Part#: 39-00-0040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

39-00-0040 is a 5558 series `Mini-Fit® male crimp terminal with tin over copper-plated brass contacts, used with 5559 series Mini-Fit Jr.™ plug housing, 42475 series Mini-Fit® BMI plug housing. This 5558 series terminal mates with 5556 series Mini-Fit® crimp terminal suitable for power application.

  • Current rating is 9A
  • Voltage rating is 600V

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Connector
Brass
Matte Tin Over Copper
Power
PIN
Matte Tin Over Copper
10 mOhm
9 A
Cable Mount
-40 to 105 °C
0.889 um
16.8 x 3.6 x 4.5 mm
5558
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02831
16000+
$0.02693
32000+
$0.0254
60000+
$0.02419
96000+
$0.0228