PDP SEO Portlet

38770-0120

Conn Barrier Strip 40 POS 9.53mm Screw ST Panel Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 38770-0120
Secondary Manufacturer Part#: 14F2626
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Steel
Zinc
Panel Mount
9.53 mm
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.82
5+
$17.07
10+
$15.32
25+
$13.69
50+
$13.41
100+
$0