PDP SEO Portlet

38731-6602

Conn Barrier Strip 2 POS 11.11mm Faston ST Panel Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 38731-6602
Secondary Manufacturer Part#: 38731-6602
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Steel
Zinc
Black
Panel Mount
11.1100 mm
34.3 mm
43.5 x 34.3 x 19.1 mm
19.1 mm
43.5 mm
Faston

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$2.18057
40+
$2.13834
80+
$2.1038
180+
$2.0724
350+
$2.03896