PDP SEO Portlet

38630-6410

Conn Terminal Block 10 POS 11.13mm Solder ST Thru-Hole

Manufacturer:Molex
Avnet Manufacturer Part #: 38630-6410
Secondary Manufacturer Part#: 72K2023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Steel
Tin
Through Hole
11.13 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.4