PDP SEO Portlet

38002-1335

Tab Terminal 24.8mm 9.27mm Tin

Manufacturer:Molex
Avnet Manufacturer Part #: 38002-1335
Secondary Manufacturer Part#: 29B7480
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
9.27 mm
24.8 x 9.27 mm
24.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.427