PDP SEO Portlet

38002-0441

Faston Tab Terminal 11.4mm 10.29mm Tin

Manufacturer:Molex
Avnet Manufacturer Part #: 38002-0441
Secondary Manufacturer Part#: 0380020441
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
10.29 mm
11.4 x 10.29 mm
11.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16000  Mult:8000  
USD $: