38-00-1406
PCB Receptacle, 16 Contacts, 1 Row, 2.54mm, Tin, 2.5A, Female Receptacle, THT, Straight, Solder
Manufacturer:Molex
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 38-00-1406
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Phosphor Bronze | ||
| Female Receptacle | ||
| Nylon (Polyamide) Body | ||
| 1 Rows | ||
| Solder | ||
| Straight | ||
| KK 254 4455 Series | ||
| 16 Contacts | ||
| 2.5 A | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |