369200-503
Cable Assembly UL1571 0.3m 28AWG 5POS Pico-Ezmate to 5POS Pico-Ezmate RCP-RCP Bag
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 369200-503
Secondary Manufacturer Part#: 29AH0776
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 m | ||
| UL1571 | ||
| Black | ||
| 5POS Pico-Ezmate to 5POS Pico-Ezmate | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle-Receptacle | ||
| Gold | ||
| Crimp-Crimp | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |