PDP SEO Portlet

36783-1201

Conn Shrouded Header 12 POS 3.5mm Solder RA Through Hole Carton

Manufacturer:Molex
Avnet Manufacturer Part #: 36783-1201
Secondary Manufacturer Part#: 0367831201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Brass
Tin
Header
Black
Tin
20 mOhm
10.5 A
Surface Mount
12
2
-40 to 105 °C
3.5000 mm
29.5 mm
26.1 mm
37.5 mm
36783
Solder
Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  736.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:384  Mult:1  
USD $:
384+
$0.80531
390+
$0.78952
770+
$0.77832
2000+
$0.76745
3900+
$0.75498