PDP SEO Portlet

36664-0002

Manufacturer:Molex
Avnet Manufacturer Part #: 36664-0002
Secondary Manufacturer Part#: 61M2580
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Receptacle
Tin
260
Cable Mount
20.05 x 4.27 x 5.01 mm
No
Crimp
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 199 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.137
10+
$0.114
25+
$0.084
50+
$0.081
100+
$0.077
250+
$0.069
500+
$0.067