PDP SEO Portlet

36644-0006

Conn Housing F 9 POS 6.35mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 36644-0006
Secondary Manufacturer Part#: 36644-0006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
-55 to 105 °C
6.3500 mm
20.7 mm
26.16 x 20.7 x 20.32
20.32 mm
26.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.67694
600+
$0.63898
2400+
$0.6027
5400+
$0.56744
10800+
$0.54665