PDP SEO Portlet

36254

PIDG Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 36254
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) Ring Tongue Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel
  • Wire Size: 22-16 AWG
  • Terminal Insulation Color: Red

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326908688
Schedule B: 7326908695
In Stock :  0
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 82.9809
1+
$82.9809
3+
$65.8744
6+
$64.3996
12+
$62.9248
24+
$61.45
SubTotal:
$82.98