PDP SEO Portlet

35825-0211

Conn Housing F 2 POS 5mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 35825-0211
Secondary Manufacturer Part#: 35825-0211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Yellow
Cable Mount
2 POS
1
-40 to 120 °C
5.0000 mm
28.2 mm
22.8 x 28.2 x 20.6 mm
20.6 mm
22.8 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:135  Mult:1  
USD $:
135+
$0.76925
500+
$0.72814
1000+
$0.6888
2000+
$0.65048
4500+
$0.61332