PDP SEO Portlet

35747-0210

Manufacturer:Molex
Avnet Manufacturer Part #: 35747-0210
Secondary Manufacturer Part#: 0357470210
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Pin
Tin
Cable Mount
-40 to 120 °C
21.8 x 4.2 x 4 mm
No
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  480000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:64000  Mult:16000  
USD $:
64000+
$0.05524
160000+
$0.0474
400000+
$0.04537
800000+
$0.04211
2000000+
$0.04076