PDP SEO Portlet

35711-0710

Quick Disconnect Terminal 16AWG F 15.4mm 3.7mm Tin Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 35711-0710
Secondary Manufacturer Part#: 35711-0710
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-40 to 120 °C
Tin
3.7 mm
15.4 x 3.7 mm
15.4 mm
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:6098  Mult:1  
USD $: