35507-0400
Connector Housing, Sherlock 35507, Receptacle, 4 Ways, 2 mm, 50212 Crimp Terminal
- RoHS 10 Compliant
- Tariff Charges
- Wide-latch area
- Polarization ribs
- Compact size
- Economical design
- Uses Molex standard 50212 terminal
- Fully shrouded
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Polyester | ||
Straight | ||
Receptacle | ||
Natural | ||
Cable Mount | ||
-40 to 105 °C | ||
2.0000 mm | ||
7.8 mm | ||
10.3 x 7.8 x 6.3 mm | ||
6.3 mm | ||
10.3 mm | ||
30 to 24, 30 AWG |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8538906000 |
Schedule B: | 8538907020 |