35507-0200
Connector Housing, Sherlock 35507 Series, Receptacle, 2 Ways, 2 mm, 50212 Crimp Terminal
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 35507-0200
Secondary Manufacturer Part#: 0355070200
- RoHS 10 Compliant
- Tariff Charges
- Polarization ribs
- Compact size
- Economical design
- Uses Molex standard 50212 terminal
- Fully shrouded
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 7.8 mm | ||
| 7.2 x 7.8 x 6.3 mm | ||
| 6.3 mm | ||
| 7.2 mm | ||
| 30 to 24, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |