PDP SEO Portlet

35453-9902

Tab Terminal 12-14AWG M 26.3mm 6.5mm Pre-Tin Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 35453-9902
Secondary Manufacturer Part#: 35453-9902
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pre-Tin
6.5 mm
26.3 x 6.5 mm
26.3 mm
14 to 12, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: