PDP SEO Portlet

35432

Ring Tongue Terminal 14-16AWG 18.36mm 8.71mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 35432
Secondary Manufacturer Part#: 35432
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND terminals are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion resistance, vibration resistance and tensile strength of these terminals are well within the limits of commercial and military specifications.

  • SOLISTRAND Heavy Duty Ring Tongue Terminal
  • Stud Size: M4
  • Wire Size: 16-14 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
8.71 mm
18.36 x 8.71 mm
18.36 mm
4 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$576.79155
2+
$557.46855
4+
$541.044
8+
$527.5179
16+
$515.26712