35362-0450
Conn Partial Shrouded Header 4 POS 2mm Solder ST Through Hole
- RoHS 10 Compliant
- Tariff Charges
- Polarization ribs
- Compact size
- Economical design
- Uses Molex standard 50212 terminal
- RoHS compliant
- Fully shrouded
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Header | ||
| Through Hole | ||
| 4 | ||
| 1 | ||
| 2 mm | ||
| 35362 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |