35180-0400
Conn Housing M 4 POS Crimp ST Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 35180-0400
Secondary Manufacturer Part#: 0351800400
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Natural | ||
| -40 to 120 °C | ||
| 28.9 mm | ||
| 26.5 x 28.9 x 25.6 mm | ||
| 25.6 mm | ||
| 26.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908120 |
| Schedule B: | 8538907020 |