PDP SEO Portlet

35151-0214

Conn Power RCP 2 POS 6.2mm ST Cable Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 35151-0214
Secondary Manufacturer Part#: 35151-0214
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Blue
2
1
-40 to 120 °C
6.2000 mm
24 mm
13.4 x 8 x 24 mm
8 mm
13.4 mm
Power
300, 300 Vdc|Vac
22 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:901  Mult:1  
USD $:
901+
$0.17077
2300+
$0.16219
4600+
$0.15354
9100+
$0.14734
21000+
$0.12801