PDP SEO Portlet

35151-0210

Conn Housing RCP 2 POS 6.2mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 35151-0210
Secondary Manufacturer Part#: 35151-0210
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Natural
-40 to 120 °C
6.2000 mm
24 mm
13.4 x 24 mm
13.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:901  Mult:1  
USD $:
901+
$0.17077
2500+
$0.16219
5000+
$0.15354
9500+
$0.14595
21000+
$0.12667