PDP SEO Portlet

35150-0309

Manufacturer:Molex
Avnet Manufacturer Part #: 35150-0309
Secondary Manufacturer Part#: 35150-0309
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|PC (Polycarbonate)
Straight
Receptacle
Yellow
Cable Mount
3 POS
1
-40 to 120 °C
7.3000 mm
28.9 mm
22.4 x 28.9 x 9.2 mm
9.2 mm
22.4 mm
Housing
300 V
24 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.1957
2000+
$0.18832
3750+
$0.18084
7500+
$0.1735
14000+
$0.16711