PDP SEO Portlet

35150-0200

Conn Housing PL 2 POS 6.2mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 35150-0200
Secondary Manufacturer Part#: 35150-0200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Natural
-30 to 105 °C
6.2000 mm
28.9 mm
13.4 x 28.9 mm
13.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.17462
2500+
$0.16589
4500+
$0.1582
9000+
$0.15152
21000+
$0.13333