PDP SEO Portlet

35047-9810

Contact PIN Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 35047-9810
Secondary Manufacturer Part#: 35047-9810
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Pin
Tin
Cable Mount
10 x 2.4 x 2.15 mm
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.05833
30000+
$0.0572
60000+
$0.05628
120000+
$0.05544
240000+
$0.05454