35022-0002
Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 35022-0002
Secondary Manufacturer Part#: 56H6929
- RoHS 10 Compliant
- Tariff Charges
- 2.50mm pitch board-in crimp housing
- Natural nylon housing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.5000 mm | ||
| 5.9 mm | ||
| 6 x 5.9 x 2.95 mm | ||
| 2.95 mm | ||
| 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |