PDP SEO Portlet

35021-1301

Manufacturer:Molex
Avnet Manufacturer Part #: 35021-1301
Secondary Manufacturer Part#: 35021-1301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Tin
Pin
Tin
245
Cable Mount
8.9 x 2.5 x 2.5 mm
No
Crimp
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.01417
30000+
$0.01362
60000+
$0.01313
90000+
$0.01241
210000+
$0.01065