35021-1001
Contact, 35021, Pin, Crimp, Housing Connectors, 22 AWG, 30 AWG
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 35021-1001
Secondary Manufacturer Part#: 0350211001
- RoHS 10 Compliant
- Tariff Charges
The Board-in series Connector ideal for simple and permanent connections and provides a wide range of pitch options, mating configurations and circuit sizes that offer reliability versus hand-soldering. These connectors meet the requirements of an easy-to-assemble connection that does not need to be unmated on at least one end. It offers the widest range of pitch options, mating configurations and circuit sizes.
- 2 to 18 circuits
- Current range from 2 to 5A
- 2mm, 2.5mm and 4mm pitch options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Brass | ||
| Tin | ||
| Pin | ||
| Tin | ||
| 245 | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 5.4 x 5.95 x 2.5 mm | ||
| No | ||
| Crimp | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |