34967-2001
Conn Housing Wire to Board RCP 2 POS 1.8mm ST Cable Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 34967-2001
Secondary Manufacturer Part#: 88AH3352
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 125 °C | ||
| 1.8 mm | ||
| 30.45 mm | ||
| 14.5 x 30.45 x 16.3 mm | ||
| 16.3 mm | ||
| 14.5 mm | ||
| Wire to Board | ||
| 14 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |