PDP SEO Portlet

34900-4126

Conn Housing RCP 4 POS 4mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 34900-4126
Secondary Manufacturer Part#: 34900-4126
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
13 A
Cable Mount
2 POS
1
-40 to 125 °C
4.0000 mm
31 mm
12.5 x 31 x 17.2 mm
17.2 mm
12.5 mm
Housing
14 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.73132
550+
$0.6924
1100+
$0.658
2200+
$0.64155
2800+
$0.62665