34900-2001
Conn Housing RCP 2 POS 4mm ST Cable Mount Bag/Carton
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 34900-2001
Secondary Manufacturer Part#: 34900-2001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon|SPS (Syndiotactic Polystyrene) | ||
| Straight | ||
| Receptacle | ||
| Yellow | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| -40 to 125 °C | ||
| 4.0000 mm | ||
| 30.4 mm | ||
| 16 x 30.4 x 15.5 | ||
| 15.5 mm | ||
| 16 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536698000 |