34897-8120
Conn Shrouded Header HDR 12 POS 2mm Solder RA SMD Emboss T/R
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 34897-8120
Secondary Manufacturer Part#: 0348978120
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SPS (Syndiotactic Polystyrene) | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Solder | ||
| 12 POS | ||
| 2 | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |