PDP SEO Portlet

34840-8010

Conn Housing M 16POS 3.5mm ST Panel Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 34840-8010
Secondary Manufacturer Part#: 0348408010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy
Straight
Plug
Black
Panel Mount
-40 to 125 °C
3.5000 mm
60.2 x 40.6
60.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908160
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:594  Mult:198  
USD $: