34840-6010
Conn Housing M 12POS 3.5mm ST Panel Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 34840-6010
Secondary Manufacturer Part#: 34840-6010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polystyrene Alloy | ||
| Straight | ||
| Plug | ||
| Black | ||
| Panel Mount | ||
| -40 to 125 °C | ||
| 3.5000 mm | ||
| 60.2 x 40.6 | ||
| 60.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908510 |
| Schedule B: | 8536908085 |