PDP SEO Portlet

34840-4020

Conn Housing M 8POS 3.5mm ST Panel Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 34840-4020
Secondary Manufacturer Part#: 34840-4020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy
Straight
Plug
Light Gray
Panel Mount
-40 to 125 °C
3.5000 mm
50.3 x 40.6
50.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:46  Mult:1  
USD $:
46+
$1.70774
500+
$1.59216
1000+
$1.53545
2000+
$1.4873
4000+
$1.42674