PDP SEO Portlet

34824-0124

Conn Housing RCP 12POS 2mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 34824-0124
Secondary Manufacturer Part#: 34824-0124
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
2.0000 mm
14.25 mm
20.1 x 14.25 x 9.43
9.43 mm
20.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.58463
700+
$0.55056
2700+
$0.5166
3640+
$0.4865
8000+
$0.41335